
The CY7C0832V-133AXI is a 4.5Mb synchronous SRAM with an access time of 4.4ns and a frequency of 133MHz. It operates on a 3.3V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a TQFP and is mounted on the surface. It is compliant with RoHS regulations and has a supply current of 300mA.
Cypress CY7C0832V-133AXI technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.