
The CY7C0832V-167AXC is a 4.5Mb synchronous SRAM that operates at a frequency of 167MHz. It has an access time of 4ns and is designed to run on a supply voltage of 3.3V. The device is packaged in a TQFP and is compliant with lead-free standards. It has a memory size of 4.5Mb and a word size of 18 bits. The CY7C0832V-167AXC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C0832V-167AXC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
No datasheet is available for this part.
