Sign in to ask questions about the Cypress CY7C0850V-133AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0850V-133AI technical specifications.
| Address Bus Width | 30b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0850V-133AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.