The CY7C0851AV-133AC is a 32-bit SRAM with a density of 2Mb. It operates at a supply voltage of 3.3V and is packaged in a TQFP-176 package. The device is specified to operate over a temperature range of 0 to 70°C. It is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |