
Dual-port SRAM with 2Mb density, featuring a 64K x 36 configuration. Offers a fast 4ns access time and operates at a maximum frequency of 133MHz. This synchronous memory utilizes a parallel interface and is housed in a 176-pin TQFP surface-mount package. Designed for a 3.3V operating supply voltage, it functions within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C0851AV-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0851AV-133AXC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0851AV-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
