SRAM Chip Sync Dual 3.3V 2M-Bit 64K x 36 4ns 176-Pin TQFP
Cypress CY7C0851AV-167AC technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.