Sign in to ask questions about the Cypress CY7C0851V-133BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0851V-133BBC technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0851V-133BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.