SRAM Chip Sync Dual 3.3V 2M-bit 64K x 36 4ns 172-Pin FBGA
Cypress CY7C0851V-150BBC technical specifications.
| Access Time | 4ns |
| Package/Case | BGA |
| Density | 2Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Supply Current | 450mA |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.