
Dual-port SRAM with 2Mb density, featuring a 64K x 36 configuration and 4ns access time. Operates at a maximum frequency of 167MHz with a parallel interface. This synchronous memory component utilizes a 3.3V supply voltage and is housed in a 172-pin FBGA package for surface mounting.
Sign in to ask questions about the Cypress CY7C0851V-167BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0851V-167BBC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 16b |
| Package/Case | FBGA |
| Density | 2Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0851V-167BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
