Dual-Port SRAM, 128KX36, 4ns, CMOS, PQFP176, 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176
Checking distributor stock and pricing after the page loads.
Cypress CY7C0852AV-133AI technical specifications.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.