
Dual-port SRAM, 4Mb memory density, featuring a 128K x 36 configuration. Offers 4ns access time and operates at a maximum frequency of 133MHz. This synchronous, parallel interface memory component supports a 3.3V operating supply voltage. Packaged in a TQFP, it is surface mountable and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Cypress CY7C0852AV-133AXI technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0852AV-133AXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.