
This 4.5Mb SDR SRAM operates at a maximum frequency of 133MHz and has a supply voltage range of 3.135V to 3.465V. The device is suitable for use in temperatures between 0°C and 70°C. It is packaged in a 15 X 15 MM, 1.25 MM HEIGHT, 1 MM PITCH, FBGA-172 package type. This SRAM is not RoHS compliant.
Cypress CY7C0852AV-133BBC technical specifications.
| Access Time | 4.7ns |
| Package/Case | FBGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 126 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C0852AV-133BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.