The CY7C0852AV-133BBCT is a 4Mb SRAM IC with a 17-bit address bus width and an operating supply voltage of 3.3V. It is packaged in a Flip Chip Ball Grid Array (FBGA) package. The device operates within a temperature range of 0°C to 70°C. It is available in Tape and Reel packaging. The CY7C0852AV-133BBCT is a non-radiation hardened device.
Cypress CY7C0852AV-133BBCT technical specifications.
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.