
4Mb Dual-Port SRAM, featuring a 128K x 36 configuration and 4ns access time. This synchronous memory operates at up to 133MHz with a 3.3V supply voltage. Packaged in a 172-ball FBGA with a 1mm pitch, it supports parallel interface and surface mounting. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C0852AV-133BBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0852AV-133BBI technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0852AV-133BBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
