This 4Mb SRAM features a 34-bit address bus width and operates at 3.3V. It is packaged in a TQFP package and is suitable for use in temperatures ranging from 0°C to 70°C. The device is available in a tray packaging format.
Checking distributor stock and pricing after the page loads.
Cypress CY7C0852AV-167AC technical specifications.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.