Dual-Port SRAM, 128KX36, 5ns, CMOS, PBGA172, 15 X 15 MM, 1 MM PITCH, BGA-172
Cypress CY7C0852V-100BBC technical specifications.
| Address Bus Width | 34b |
| Package/Case | FBGA |
| Density | 4Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.