The CY7C0852V-133ACT is a commercial-grade dual-port SRAM IC with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a JEDEC package code of S-PQFP-G176 and a package type of 24 X 24 MM, 1.40 MM HEIGHT, TQFP-176. The IC operates on a supply voltage of 3.135-3.465V and has a maximum access time of 4.4ns. It is a 176-pin device with a quad terminal position and a commercial temperature grade.
Cypress CY7C0852V-133ACT technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 24 |
| Length | 24 |
| Pin Count | 176 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 4.4 |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.