
The CY7C0852V-133AXC is a 4.5Mb volatile SRAM IC with a frequency of 133MHz. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free LQFP package. This IC is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C0852V-133AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0852V-133AXC technical specifications.
| Package/Case | LQFP |
| Frequency | 133MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0852V-133AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
