
Dual-port SRAM with 4.5Mb density, featuring 128K words x 36 bits organization. Offers a fast 4.4ns access time and operates at a maximum frequency of 133MHz. This synchronous, volatile memory utilizes a parallel interface and is housed in a 172-ball FBGA package for surface mounting. Operating voltage ranges from 3.135V to 3.465V, with a typical supply current of 300mA.
Sign in to ask questions about the Cypress CY7C0852V-133BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0852V-133BBC technical specifications.
| Access Time | 4.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0852V-133BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.