
Dual-port SRAM with 4.5Mb density, featuring a 128K x 36 word organization and 4.4ns access time. Operates at 133MHz with a parallel interface. Packaged in a 172-ball FBGA (15x15mm, 1.25mm height, 1mm pitch) for surface mounting. Supply voltage range is 3.135V to 3.465V, with a typical 3.3V operating voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress CY7C0852V-133BBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0852V-133BBI technical specifications.
| Access Time | 4.4ns |
| Access Time-Max | 4.4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0852V-133BBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
