
IC SRAM 4.5M PARALLEL 176TQFP
Cypress CY7C0852V-167AXC technical specifications.
| Access Time | 4ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 167MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
No datasheet is available for this part.
