
128K x 36 Dual-Port SRAM, 4.5Mb density, featuring 4ns access time and 167MHz maximum frequency. This synchronous, volatile SRAM utilizes a parallel interface and operates at 3.3V with a supply voltage range of 3.135V to 3.465V. Packaged in a 172-ball FBGA with a 1mm pitch, it supports surface mounting. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C0852V-167BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0852V-167BBC technical specifications.
| Access Time | 4ns |
| Access Time-Max | 4ns |
| Address Bus Width | 17b |
| Package/Case | FBGA |
| Density | 4Mb |
| Frequency | 167MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 167MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 300mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0852V-167BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
