
Dual-port SRAM, 9Mb density, featuring 5ns access time and 100MHz maximum frequency. This synchronous memory component offers an 18-bit address bus and a 36-bit word size, supporting 256,000 words. Designed for surface mount with a 172-ball FBGA package, it operates at 3.3V nominal supply voltage.
Sign in to ask questions about the Cypress CY7C0853V-100BBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0853V-100BBC technical specifications.
| Access Time | 5ns |
| Access Time-Max | 5ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853V-100BBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
