
This 36-bit by 256,000-word synchronous SRAM operates at a maximum frequency of 100MHz and a supply voltage of 3.3V. It is packaged in a flip-chip ball grid array (FBGA) and has a maximum operating temperature of 85°C. The device is suitable for surface mount applications and has a supply current of 310mA.
Sign in to ask questions about the Cypress CY7C0853V-100BBI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C0853V-100BBI technical specifications.
| Access Time | 4.7ns |
| Access Time-Max | 4.7ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 100MHz |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 310mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853V-100BBI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
