
256K x 36 Dual-Port SRAM, 9Mb density, featuring 4.7ns access time and 133MHz maximum frequency. This synchronous, parallel interface memory utilizes CMOS technology and operates at 3.3V. Packaged in a 172-ball FBGA (15x15mm, 1.25mm height, 1mm pitch) for surface mounting. Operating temperature range is 0°C to 70°C.
Cypress CY7C0853V-133BBC technical specifications.
| Access Time | 4.7ns |
| Access Time-Max | 4.7ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853V-133BBC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
