
Dual-Port SRAM, 9Mb density, featuring 256K words x 36 bits. Offers 4.7ns access time and operates at a maximum frequency of 133MHz. This synchronous, parallel interface memory component utilizes a 3.3V operating supply voltage. Packaged in a 172-ball FBGA (15x15mm, 1.25mm height, 1mm pitch) for surface mounting. Operates across a temperature range of -40°C to 85°C.
Cypress CY7C0853V-133BBI technical specifications.
| Access Time | 4.7ns |
| Access Time-Max | 4.7ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 400mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C0853V-133BBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
