
High-performance 9Mb Dual-Port SRAM, featuring a 4.7ns access time and 133MHz maximum frequency. This synchronous, volatile memory offers 256K words with a 36-bit word size and an 18-bit address bus. Designed for surface mount applications, it operates from a 3.3V supply voltage and is housed in a 172-ball FBGA package. The component is RoHS compliant and suitable for operation across a -40°C to 85°C temperature range.
Cypress CY7C0853V-133BBXI technical specifications.
| Access Time | 4.7ns |
| Address Bus Width | 18b |
| Package/Case | FBGA |
| Density | 9Mb |
| Frequency | 133MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM, SDR, RAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 126 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C0853V-133BBXI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.