
512Kb Dual-Port SRAM, featuring 64K x 8 organization and 16-bit address bus. This synchronous memory offers a 12ns access time and operates at a maximum frequency of 50MHz. Designed for surface mounting, it utilizes a TQFP package and supports a 3.3V operating supply voltage. The component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Cypress CY7C09089V-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09089V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 50MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09089V-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
