
This 512Kb SDR SRAM operates at a frequency of 50MHz and a supply voltage of 3.3V. It is packaged in a TQFP-100 package and is RoHS compliant. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Cypress CY7C09089V-12AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09089V-12AXI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 50MHz |
| Interface | Parallel |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09089V-12AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
