
1Mb Dual-Port SRAM, 128K x 8 bit, featuring 12ns access time and a maximum operating frequency of 50MHz. This synchronous, CMOS memory component operates from a 3V to 3.6V supply voltage, with a nominal of 3.3V. It utilizes a parallel interface and is housed in a TQFP package for surface mounting. Designed for high-speed data buffering and communication, this RoHS compliant integrated circuit offers two independent ports for simultaneous read and write operations.
Sign in to ask questions about the Cypress CY7C09099V-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09099V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 1Mb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09099V-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
