
Dual-port SRAM with 72Kb density, featuring 8000 words and a 9-bit word size. Offers a 12ns access time and operates at 50MHz. This synchronous memory component supports a 13-bit address bus and requires a 3.3V operating supply voltage. Packaged in a TQFP, it is designed for surface mounting and has a maximum operating temperature of 70°C.
Cypress CY7C09159AV-12AC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 12ns |
| Address Bus Width | 13b |
| Package/Case | TQFP |
| Density | 72Kb |
| Frequency | 50MHz |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Memory Size | 72Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 8000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| RoHS Compliant | No |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Width | 14mm |
| Word Size | 9b |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09159AV-12AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
