This 28-bit SRAM from Cypress features a density of 144KB and operates on a 3.3V supply voltage. It is packaged in a TQFP-100 plastic package and has a maximum operating temperature of 85°C. The device is not radiation hardened and is not RoHS compliant. It has a minimum operating temperature of -40°C and is available in a single package type.
Sign in to ask questions about the Cypress CY7C09169AV-12AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09169AV-12AI technical specifications.
| Address Bus Width | 28b |
| Package/Case | TQFP |
| Density | 144Kb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09169AV-12AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.