
This 144Kb synchronous SRAM operates at a frequency of 50MHz and a supply voltage of 3.3V. It is packaged in a lead-free TQFP-100 package and is suitable for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and has a supply current of 180mA.
Sign in to ask questions about the Cypress CY7C09169AV-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09169AV-12AXC technical specifications.
| Access Time | 12ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 144Kb |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 144Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Sync/Async | Synchronous |
| Word Size | 9b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09169AV-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.