
The CY7C09169AV-12AXI is a 144Kb volatile SRAM integrated circuit packaged in a lead-free LQFP. It operates at a maximum frequency of 50MHz with an access time of 12ns. The device is designed to function within a temperature range of -40°C to 85°C. The CY7C09169AV-12AXI is a surface mount component, compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C09169AV-12AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09169AV-12AXI technical specifications.
| Access Time | 12ns |
| Package/Case | LQFP |
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 144Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09169AV-12AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.