
This Cypress CY7C09189-9AC is a 576Kb volatile SRAM with an access time of 9ns and a maximum operating frequency of 67MHz. It is packaged in a lead-free LQFP and has a minimum operating temperature of 0°C and a maximum operating temperature of 70°C. The device is mounted using surface mount technology and is not RoHS compliant.
Sign in to ask questions about the Cypress CY7C09189-9AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09189-9AC technical specifications.
| Access Time | 9ns |
| Package/Case | LQFP |
| Frequency | 67MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress CY7C09189-9AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
