The CY7C09189V-12AC is a 32-bit SRAM with a density of 576KB and two ports. It is packaged in a TQFP package and operates over a temperature range of 0 to 70°C. The device is designed for use with a 3.3V operating supply voltage.
Cypress CY7C09189V-12AC technical specifications.
| Address Bus Width | 32b |
| Package/Case | TQFP |
| Density | 576Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.