
This 576Kb volatile SRAM IC features an access time of 6.5ns and operates at a frequency of 100MHz. It is packaged in a lead-free LQFP package and is suitable for surface mount applications. The device is RoHS compliant and has a maximum operating temperature of 70°C, with a minimum operating temperature of 0°C.
Cypress CY7C09189V-6AXC technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 576Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.