
The CY7C09199V-6AXC is a 1.152Mb volatile SRAM with an access time of 6.5ns and a maximum operating temperature of 70°C. It is packaged in a lead-free LQFP-100 package and is suitable for surface mount applications. The device operates at a frequency of 100MHz and is compliant with RoHS regulations. It is a type of SRAM memory with a minimum operating temperature of 0°C.
Sign in to ask questions about the Cypress CY7C09199V-6AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09199V-6AXC technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09199V-6AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.