
The CY7C09199V-7AC is a 1.125Mb SRAM IC with a 34-bit address bus. It is packaged in a TQFP-100 package and operates over a temperature range of 0°C to 70°C. The device is not radiation hardened and is not RoHS compliant. It is designed to operate at a supply voltage of 3.3V.
Sign in to ask questions about the Cypress CY7C09199V-7AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09199V-7AC technical specifications.
| Address Bus Width | 34b |
| Package/Case | TQFP |
| Density | 1.125Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress CY7C09199V-7AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.