
This 1.152Mb volatile SRAM IC is packaged in a lead-free LQFP package and operates at frequencies up to 83MHz. It features an access time of 7.5ns and is suitable for use in temperatures ranging from 0°C to 70°C. The device is compliant with RoHS regulations and is suitable for surface mount applications.
Sign in to ask questions about the Cypress CY7C09199V-7AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09199V-7AXC technical specifications.
| Access Time | 7.5ns |
| Package/Case | LQFP |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09199V-7AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
