The CY7C09199V-9AC is a commercial-grade, 100-pin quad flat pack (TQFP) dual-port SRAM from Cypress. It operates within a temperature range of 0 to 70 degrees Celsius and has a maximum supply voltage of 3.6V. The device has a maximum supply current of 0.225A and a maximum clock frequency of 67MHz. It features a 20ns access time and a 131072-word capacity, with 128000 words of code memory. The SRAM is designed for parallel operation and has a standby current of 0.00025A.
Sign in to ask questions about the Cypress CY7C09199V-9AC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09199V-9AC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 100 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.225 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | DUAL-PORT SRAM |
| Number of Ports | 2 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00025 |
| Access Time-Max | 20 |
| Clock Frequency-Max (fCLK) | 67 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.A |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Cypress CY7C09199V-9AC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.