
This 1.152Mb volatile SRAM from Cypress features a 9ns access time and operates at frequencies up to 67MHz. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The SRAM is rated to operate over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Cypress CY7C09199V-9AXI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09199V-9AXI technical specifications.
| Access Time | 9ns |
| Package/Case | LQFP |
| Frequency | 67MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 1.152Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09199V-9AXI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
