
This 256Kb volatile SRAM from Cypress features an access time of 6.5ns and operates at a frequency of 100MHz. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The SRAM is rated to operate over a temperature range of 0°C to 70°C and is compliant with RoHS regulations.
Cypress CY7C09269V-6AXC technical specifications.
| Access Time | 6.5ns |
| Package/Case | LQFP |
| Frequency | 100MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09269V-6AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.