
256Kb Dual-Port SRAM, 16K x 16 configuration, offering 7.5ns access time. This CMOS memory features a parallel interface and operates synchronously at up to 83MHz. Designed for surface mount with a TQFP package, it supports a 3V to 3.6V operating voltage range. The component is RoHS compliant and operates between 0°C and 70°C.
Cypress CY7C09269V-7AXC technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 7.5ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 83MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09269V-7AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
