
256Kb Dual-Port SRAM, 16K x 16, featuring 9ns access time and 67MHz maximum frequency. This synchronous, volatile SRAM offers a parallel interface and operates at 3.3V. Packaged in a 100-pin TQFP for surface mounting, it supports a 14-bit address bus and 16-bit word size. RoHS compliant and designed for operation between 0°C and 70°C.
Cypress CY7C09269V-9AXC technical specifications.
| Access Time | 9ns |
| Access Time-Max | 20ns |
| Address Bus Width | 14b |
| Package/Case | TQFP |
| Density | 256Kb |
| Frequency | 40MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 230mA |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 16000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 230mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Weight | 0.023175oz |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09269V-9AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
