
512Kb Dual-Port SRAM, 16-bit word size, featuring 32,000 words and a 15-bit address bus. Offers a fast 12ns access time with a maximum of 25ns, operating at 33MHz with a maximum frequency of 50MHz. This CMOS, volatile SRAM utilizes a parallel interface and is synchronous. Packaged in a TQFP (100-pin) for surface mounting, it operates from 3V to 3.6V supply voltage, with a nominal of 3.3V. RoHS compliant and lead-free, with an operating temperature range of 0°C to 70°C.
Cypress CY7C09279V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09279V-12AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
