
512Kb Dual-Port SRAM, 32K x 16 bits, featuring synchronous operation and a parallel interface. This CMOS integrated circuit offers a maximum operating frequency of 83MHz with an access time of 18ns. It operates from a 3V to 3.6V supply voltage, with a nominal of 3.3V, and is packaged in a 100-pin TQFP (Thin Quad Flat Pack) for surface mounting. RoHS compliant and lead-free, this memory component is designed for a temperature range of 0°C to 70°C.
Cypress CY7C09279V-7AXC technical specifications.
| Access Time | 18ns |
| Access Time-Max | 18ns |
| Address Bus Width | 15b |
| Package/Case | TQFP |
| Density | 512Kb |
| Frequency | 45MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 83MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 512Kb |
| Memory Type | SDR, , RAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 275mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09279V-7AXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.