
1Mb Dual-Port SRAM, 64K x 16 bit, featuring 12ns access time and 50MHz maximum frequency. This synchronous, volatile SRAM operates with a 3.3V supply voltage and offers a parallel interface. Packaged in a 100-pin TQFP for surface mounting, it is RoHS compliant and designed for operation between 0°C and 70°C.
Sign in to ask questions about the Cypress CY7C09289V-12AXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cypress CY7C09289V-12AXC technical specifications.
| Access Time | 12ns |
| Access Time-Max | 25ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 33MHz |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM, SDR |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| Supply Voltage-Nom | 3.3V |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Cypress CY7C09289V-12AXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
