
This 1Mb SRAM is a 16-bit synchronous memory device with a maximum operating frequency of 45MHz. It operates within a supply voltage range of 3V to 3.6V and has a maximum supply current of 275mA. The device is packaged in a TQFP package and is suitable for surface mount applications. It has a maximum operating temperature range of 0°C to 70°C and is not RoHS compliant.
Cypress CY7C09289V-7ACT technical specifications.
| Access Time | 18ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 45MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.