
This 1Mb synchronous SRAM operates at a frequency of 83MHz with a supply voltage of 3.3V. It features a 16-bit address bus width and a 16-bit word size. The device is packaged in a TQFP package and is mounted using surface mount technology. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress CY7C09289V-7AXCT technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 1Mb |
| Frequency | 83MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 275mA |
| Sync/Async | Synchronous |
| Word Size | 16b |
| RoHS | Not Compliant |
No datasheet is available for this part.